SI4021-A1-FT1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Silicon Labs
In Stock: 2,410
Unit Price: £2.99000
Datasheet
RF Transmitter Antenna 16-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI4021-A1-FT1

DigiKey Part Number
SI4021-A1-FT1-ND
Manufacturer
Manufacturer Product Number
SI4021-A1-FT1
Description
RF TX IC FSK 433/868MHZ 16TSSOP
Customer Reference
Detailed Description
RF Transmitter Antenna 16-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types