Similar

SI4012-A0-GT | |
|---|---|
DigiKey Part Number | SI4012-A0-GT-ND |
Manufacturer | |
Manufacturer Product Number | SI4012-A0-GT |
Description | RF TX IC FSK 27-960MHZ 10TFSOP |
Customer Reference | |
Detailed Description | RF Transmitter FSK, OOK 27MHz ~ 960MHz 10dBm 100kBaud PCB, Surface Mount Antenna 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Frequency | 27MHz ~ 960MHz | |
Applications | Home Automation, Remote Sensing, RKE | |
Modulation or Protocol | FSK, OOK | |
Data Rate (Max) | 100kBaud | |
Power - Output | 10dBm | |
Current - Transmitting | 19.8mA | |
Data Interface | PCB, Surface Mount | |
Antenna Connector | PCB, Surface Mount | |
Memory Size | - | |
Features | Crystal-less Operation | |
Voltage - Supply | 1.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP |


