Image for SI4010-C2002GS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI4010-C2002GS

DigiKey Part Number
SI4010-C2002GS-ND
Manufacturer
Manufacturer Product Number
SI4010-C2002GS
Description
8B WIRELESS MCU
Customer Reference
Detailed Description
RF Transmitter Antenna
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
-
Packaging
Strip
Part Status
Obsolete
DigiKey Programmable
Not Verified
Frequency
-
Applications
-
Modulation or Protocol
-
Data Rate (Max)
-
Power - Output
-
Current - Transmitting
-
Data Interface
-
Antenna Connector
-
Memory Size
-
Features
-
Voltage - Supply
-
Operating Temperature
-
Package / Case
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.