
SI3216MPPT1-EVB | |
|---|---|
DigiKey Part Number | SI3216MPPT1-EVB-ND |
Manufacturer | |
Manufacturer Product Number | SI3216MPPT1-EVB |
Description | EVAL BOARD FOR SI3216 |
Customer Reference | |
Detailed Description | Si3216 ProSLIC® Analog Front End (AFE) Interface Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | ||
Part Status | Obsolete | |
Type | Interface | |
Function | Analog Front End (AFE) | |
Embedded | - | |
Utilized IC / Part | Si3216 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |

