


SI1153-AA9X-GMR | |
|---|---|
DigiKey Part Number | 336-3480-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI1153-AA9X-GMR |
Description | SENSOR OPT 525NM AMBIENT 10 LLGA |
Customer Reference | |
Detailed Description | Optical Sensor Ambient, Gesture 525nm I2C 10-LLGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Ambient, Gesture | |
Wavelength | 525nm | |
Proximity Detection | Yes | |
Output Type | I2C | |
Voltage - Supply | 1.62V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-LLGA | |
Supplier Device Package | 10-LGA (4.90x2.85) |


