
SI1144-AAGX-GMR | |
|---|---|
DigiKey Part Number | 336-4754-2-ND - Tape & Reel (TR) 336-4754-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SI1144-AAGX-GMR |
Description | SENSOR OPT 525NMAMB 10 TLGA |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 525nm I2C 10-TLGA Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Ambient | |
Wavelength | 525nm | |
Proximity Detection | No | |
Output Type | I2C | |
Voltage - Supply | 1.71V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TLGA Module | |
Supplier Device Package | 10-LGA (4.90x2.85) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.21000 | £6.21 |
| 5 | £5.60000 | £28.00 |
| 10 | £5.37700 | £53.77 |
| 25 | £5.10880 | £127.72 |
| 50 | £4.92580 | £246.29 |
| 100 | £4.75810 | £475.81 |
| 500 | £4.42030 | £2,210.15 |
| 1,000 | £4.29440 | £4,294.40 |
| Unit Price without VAT: | £6.21000 |
|---|---|
| Unit Price with VAT: | £7.45200 |

