


SI1143-M01-GMR | |
|---|---|
DigiKey Part Number | 336-3262-2-ND - Tape & Reel (TR) 336-3262-1-ND - Cut Tape (CT) 336-3262-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI1143-M01-GMR |
Description | SENSOR OPT 850NM IR 10 SMD |
Customer Reference | |
Detailed Description | Optical Sensor IR 850nm I2C 10-SMD Module, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | IR | |
Wavelength | 850nm | |
Proximity Detection | Yes | |
Output Type | I2C | |
Voltage - Supply | 1.71V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module, No Lead | |
Supplier Device Package | 10-QFN (4.9x2.9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £3.92648 | £9,816.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.39000 | £6.39 |
| 5 | £5.77000 | £28.85 |
| 10 | £5.54200 | £55.42 |
| 25 | £5.26840 | £131.71 |
| 50 | £5.08120 | £254.06 |
| 100 | £4.90980 | £490.98 |
| 500 | £4.56450 | £2,282.25 |
| 1,000 | £4.43582 | £4,435.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.11000 | £8.11 |
| 5 | £6.88600 | £34.43 |
| 10 | £6.41700 | £64.17 |
| 25 | £5.84560 | £146.14 |
| 50 | £5.44600 | £272.30 |
| 100 | £5.07340 | £507.34 |
| 500 | £4.30144 | £2,150.72 |
| 1,000 | £4.00557 | £4,005.57 |
| Unit Price without VAT: | £6.39000 |
|---|---|
| Unit Price with VAT: | £7.66800 |

