


SI1143-M01-GM | |
|---|---|
DigiKey Part Number | 336-5131-ND |
Manufacturer | |
Manufacturer Product Number | SI1143-M01-GM |
Description | SENSOR OPT 850NM IR 10 SMD |
Customer Reference | |
Detailed Description | Optical Sensor IR 850nm I2C 10-SMD Module, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
Type | IR | |
Wavelength | 850nm | |
Proximity Detection | Yes | |
Output Type | I2C | |
Voltage - Supply | 1.71V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module, No Lead | |
Supplier Device Package | 10-QFN (4.9x2.9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.64000 | £6.64 |
| 5 | £6.00200 | £30.01 |
| 10 | £5.76300 | £57.63 |
| Unit Price without VAT: | £6.64000 |
|---|---|
| Unit Price with VAT: | £7.96800 |

