Image for SI1143-AAGX-GMR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI1143-AAGX-GMR

DigiKey Part Number
336-4753-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI1143-AAGX-GMR
Description
SENSOR OPT 525NMAMB 10 TLGA
Customer Reference
Detailed Description
Optical Sensor Ambient 525nm I2C 10-TLGA Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Ambient
Wavelength
525nm
Proximity Detection
No
Output Type
I2C
Voltage - Supply
1.71V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-TLGA Module
Supplier Device Package
10-LGA (4.90x2.85)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types