MFR Recommended




SI1143-A11-YM0 | |
|---|---|
DigiKey Part Number | 336-5129-ND |
Manufacturer | |
Manufacturer Product Number | SI1143-A11-YM0 |
Description | SENSOR OPT 850NM IR 10 WFQFN |
Customer Reference | |
Detailed Description | Optical Sensor IR 850nm I2C 10-WFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
Type | IR | |
Wavelength | 850nm | |
Proximity Detection | Yes | |
Output Type | I2C | |
Voltage - Supply | 1.71V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFQFN | |
Supplier Device Package | 10-QFN (2x2) | |
Base Product Number |



