
SI1143-A10-GMR | |
|---|---|
DigiKey Part Number | 336-1970-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI1143-A10-GMR |
Description | SENSOR OPT AMBIENT 10 WFQFN |
Customer Reference | |
Detailed Description | Optical Sensor Ambient I2C 10-WFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Ambient | |
Wavelength | - | |
Proximity Detection | Yes | |
Output Type | I2C | |
Voltage - Supply | 1.71V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFQFN | |
Supplier Device Package | 10-QFN (2x2) |

