


SI1142-M01-GMR | |
|---|---|
DigiKey Part Number | 336-3261-2-ND - Tape & Reel (TR) 336-3261-1-ND - Cut Tape (CT) 336-3261-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI1142-M01-GMR |
Description | SENSOR OPT 850NM IR 10 SMD |
Customer Reference | |
Detailed Description | Optical Sensor IR 850nm I2C 10-SMD Module, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | IR | |
Wavelength | 850nm | |
Proximity Detection | Yes | |
Output Type | I2C | |
Voltage - Supply | 1.71V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module, No Lead | |
Supplier Device Package | 10-QFN (4.9x2.9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £3.41649 | £8,541.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.14000 | £5.14 |
| 5 | £4.62600 | £23.13 |
| 10 | £4.43800 | £44.38 |
| 25 | £4.21320 | £105.33 |
| 50 | £4.05920 | £202.96 |
| 100 | £3.91830 | £391.83 |
| 500 | £3.63464 | £1,817.32 |
| 1,000 | £3.52892 | £3,528.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.51000 | £6.51 |
| 5 | £5.53200 | £27.66 |
| 10 | £5.15600 | £51.56 |
| 25 | £4.69680 | £117.42 |
| 50 | £4.37620 | £218.81 |
| 100 | £4.07690 | £407.69 |
| 500 | £3.45688 | £1,728.44 |
| 1,000 | £3.21924 | £3,219.24 |
| Unit Price without VAT: | £5.14000 |
|---|---|
| Unit Price with VAT: | £6.16800 |

