MFR Recommended

SI1036-B-GM3 | |
|---|---|
DigiKey Part Number | SI1036-B-GM3-ND |
Manufacturer | |
Manufacturer Product Number | SI1036-B-GM3 |
Description | IC RF TXRX+MCU ISM<1GHZ 85LGA |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU General ISM < 1GHz EZRadioPro 240MHz ~ 960MHz 85-VFLGA Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | ||
Modulation | FSK, GFSK, OOK | |
Frequency | ||
Data Rate (Max) | 256kbps | |
Power - Output | 13dBm (Max) | |
Sensitivity | -121dBm | |
Memory Size | 32kB Flash, 8.5kB RAM | |
Serial Interfaces | I2C, SPI, UART | |
GPIO | 53 | |
Voltage - Supply | 1.8V ~ 3.8V | |
Current - Receiving | 18.5mA | |
Current - Transmitting | 17mA ~ 30mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 85-VFLGA Exposed Pad | |
Supplier Device Package | 85-LGA (6x8) | |
Base Product Number |


