SI1030-B-GM3R is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Silicon Labs
In Stock: 0
Unit Price: £2.63718
Datasheet
IC RF TxRx + MCU General ISM < 1GHz EZRadioPro 240MHz ~ 960MHz 85-VFLGA Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI1030-B-GM3R

DigiKey Part Number
SI1030-B-GM3R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI1030-B-GM3R
Description
IC RF TXRX+MCU ISM<1GHZ 85LGA
Customer Reference
Detailed Description
IC RF TxRx + MCU General ISM < 1GHz EZRadioPro 240MHz ~ 960MHz 85-VFLGA Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
General ISM < 1GHz
Protocol
Modulation
FSK, GFSK, OOK
Frequency
Data Rate (Max)
256kbps
Power - Output
20dBm (Max)
Sensitivity
-121dBm
Memory Size
128kB Flash, 8.5kB RAM
Serial Interfaces
I2C, SPI, UART
GPIO
53
Voltage - Supply
1.8V ~ 3.8V
Current - Receiving
18.5mA
Current - Transmitting
85mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
85-VFLGA Exposed Pad
Supplier Device Package
85-LGA (6x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types