
SI1020-915-A-SDK | |
|---|---|
DigiKey Part Number | 336-2190-ND |
Manufacturer | |
Manufacturer Product Number | SI1020-915-A-SDK |
Description | KIT SOFTWARE DEV SI1020 915MHZ |
Customer Reference | |
Detailed Description | Si1020 - Transceiver 915MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Transceiver | |
Frequency | 915MHz | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Antenna Type | - | |
Utilized IC / Part | Si1020 | |
Note | - | |
RF Type | - | |
RF Frequency | 915MHz | |
Function | Transceiver |

