SI1005-E-GM2R is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: £2.42835
Datasheet
IC RF TxRx + MCU General ISM < 1GHz EZRadioPro 240MHz ~ 960MHz 42-VFLGA Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI1005-E-GM2R

DigiKey Part Number
SI1005-E-GM2R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI1005-E-GM2R
Description
IC RF TXRX+MCU ISM<1GHZ 42LGA
Customer Reference
Detailed Description
IC RF TxRx + MCU General ISM < 1GHz EZRadioPro 240MHz ~ 960MHz 42-VFLGA Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
General ISM < 1GHz
Protocol
Modulation
FSK, GFSK, OOK
Frequency
Data Rate (Max)
256kbps
Power - Output
13dBm
Sensitivity
-121dBm
Memory Size
32kB Flash, 4.35kB RAM
Serial Interfaces
I2C, SPI, UART
GPIO
19
Voltage - Supply
1.8V ~ 3.6V
Current - Receiving
18.5mA
Current - Transmitting
17mA ~ 30mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
42-VFLGA Exposed Pad
Supplier Device Package
42-LGA (5x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£5.56677£13,916.92
Manufacturers Standard Package
Unit Price without VAT:£5.56677
Unit Price with VAT:£6.68012