
RS9113-NBZ-S1X-EVB | |
|---|---|
DigiKey Part Number | 336-RS9113-NBZ-S1X-EVB-ND |
Manufacturer | |
Manufacturer Product Number | RS9113-NBZ-S1X-EVB |
Description | WIFI DEVELOPMENT TOOLS |
Customer Reference | |
Detailed Description | RS9113 - 802.11 a/b/g/n (WiFi/WLAN/Wi-Fi 4), 802.15.4 (Zigbee®), Bluetooth® Smart Ready 4.x Dual Mode (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Transceiver; 802.11 a/b/g/n (Wi-Fi, WiFi, WLAN), 802.15.4 (Zigbee®), Bluetooth® Smart Ready 4.x Dual Mode (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s), Cable(s), Accessories | |
Antenna Type | - | |
Utilized IC / Part | RS9113 | |
Note | - | |
RF Type | 802.11 a/b/g/n (WiFi/WLAN/Wi-Fi 4), 802.15.4 (Zigbee®), Bluetooth® Smart Ready 4.x Dual Mode (BLE) | |
RF Frequency | 2.4GHz | |
Function | Transceiver |

