
RF-TO-USB-RD | |
|---|---|
DigiKey Part Number | 336-1865-ND |
Manufacturer | |
Manufacturer Product Number | RF-TO-USB-RD |
Description | REF DESIGN WIRELESS TO USB |
Customer Reference | |
Detailed Description | EZRadio®, EZRadioPRO® - Receiver, Transmitter 915MHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Transmitter, Receiver | |
Frequency | 915MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | EZRadio®, EZRadioPRO® | |
Note | - | |
RF Type | - | |
RF Frequency | 915MHz | |
Function | Receiver, Transmitter |

