
RD-0004-0201 | |
|---|---|
DigiKey Part Number | 336-3398-ND |
Manufacturer | |
Manufacturer Product Number | RD-0004-0201 |
Description | THREAD BORDER ROUTER ADD-ON KIT |
Customer Reference | |
Detailed Description | EM35x - 802.15.4 (Thread) Transceiver Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Transceiver; 802.15.4 (Thread) | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | EM35x | |
Note | - | |
RF Type | 802.15.4 (Thread) | |
RF Frequency | - | |
Function | Transceiver |

