Zensys RF Modules - Z-Wave Transceiver Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RBK-PKZDP03AW00

DigiKey Part Number
703-1046-ND
Manufacturer
Manufacturer Product Number
RBK-PKZDP03AW00
Description
PROGRAMMER Z-WAVE ZDP03A W/PS
Customer Reference
Detailed Description
Zensys RF Modules - Z-Wave Transceiver Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Transceiver; Z-Wave
Frequency
-
Contents
Board(s), Cable(s), Power Supply
Antenna Type
-
Utilized IC / Part
Zensys RF Modules
Note
-
RF Type
Z-Wave
RF Frequency
-
Function
Transceiver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.