Similar

MSC-AMS915-EK | |
|---|---|
DigiKey Part Number | 336-3068-ND |
Manufacturer | |
Manufacturer Product Number | MSC-AMS915-EK |
Description | KIT 915MHZ ANTENNA MATRIX |
Customer Reference | |
Detailed Description | EZRadio®, EZRadioPRO® - Antenna 915MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Antenna | |
Frequency | 915MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | EZRadio®, EZRadioPRO® | |
Note | - | |
RF Type | - | |
RF Frequency | 915MHz | |
Function | Antenna | |
Base Product Number |


