EZRadio®, EZRadioPRO® - Antenna 434MHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSC-AMS434-EK

DigiKey Part Number
336-3067-ND
Manufacturer
Manufacturer Product Number
MSC-AMS434-EK
Description
KIT 434MHZ ANTENNA MATRIX
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
EZRadio®, EZRadioPRO® - Antenna 434MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
-
Packaging
Box
Part Status
Active
Type
Antenna
Frequency
434MHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
EZRadio®, EZRadioPRO®
Note
-
RF Type
-
RF Frequency
434MHz
Function
Antenna
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£75.29000£75.29
10£75.10600£751.06
Manufacturers Standard Package
Unit Price without VAT:£75.29000
Unit Price with VAT:£90.34800