EZRadio®, EZRadioPRO® - Transceiver 240MHz ~ 960MHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISM-DK3

DigiKey Part Number
336-1736-ND
Manufacturer
Manufacturer Product Number
ISM-DK3
Description
KIT DEVELOPMENT ISM 3
Customer Reference
Detailed Description
EZRadio®, EZRadioPRO® - Transceiver 240MHz ~ 960MHz Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
-
Packaging
Box
Part Status
Obsolete
Type
ISM
Frequency
240MHz ~ 960MHz
Contents
Board(s), Cable(s)
Antenna Type
-
Utilized IC / Part
EZRadio®, EZRadioPRO®
Note
-
RF Type
-
RF Frequency
240MHz ~ 960MHz
Function
Transceiver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£253.50000£253.50
Manufacturers Standard Package
Unit Price without VAT:£253.50000
Unit Price with VAT:£304.20000