
ISM-DATD2-915 | |
|---|---|
DigiKey Part Number | ISM-DATD2-915-ND |
Manufacturer | |
Manufacturer Product Number | ISM-DATD2-915 |
Description | KIT ISM TEMP DEMO IA4221 915MHZ |
Customer Reference | |
Detailed Description | - Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | - | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | - | |
Note | - | |
RF Type | - | |
RF Frequency | - | |
Function | - |

