
HRM-WG-BIO-44 | |
|---|---|
DigiKey Part Number | HRM-WG-BIO-44-ND |
Manufacturer | |
Manufacturer Product Number | HRM-WG-BIO-44 |
Description | KIT HEART RATE MONITOR |
Customer Reference | |
Detailed Description | Si1146. Si7013 - Humidity, Optical, Temperature Sensor Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Humidity, Optical, Temperature | |
Sensing Range | - | |
Interface | I2C | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | Si1146. Si7013 | |
Note | - | |
Base Product Number |

