
EZR32HG220F32R69G-C0 | |
|---|---|
DigiKey Part Number | 336-6153-ND |
Manufacturer | |
Manufacturer Product Number | EZR32HG220F32R69G-C0 |
Description | IC MCU 32KB 48QFN |
Customer Reference | |
Detailed Description | EZR32HG Microcontroller IC 48-QFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-QFN (7x7) | |
Package / Case | 48-VFQFN Exposed Pad | |
Base Product Number |

