EZR-LCDK2W-868 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Silicon Labs
In Stock: 1
Unit Price: £79.55000
Datasheet
Image for EZR-LCDK2W-868 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EZR-LCDK2W-868

DigiKey Part Number
EZR-LCDK2W-868-ND
Manufacturer
Manufacturer Product Number
EZR-LCDK2W-868
Description
KIT DEMO EZRADIO 2WAY LCD 868MHZ
Customer Reference
Detailed Description
Si4455 EZRadio® Transceiver 868MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
Packaging
Box
Part Status
Obsolete
Type
Transceiver
Frequency
868MHz
Contents
Board(s), Cable(s), Accessories
Antenna Type
-
Utilized IC / Part
Si4455
Note
-
RF Type
-
RF Frequency
868MHz
Function
Transceiver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes