
ETRX3587-LRS | |
|---|---|
DigiKey Part Number | 336-4553-2-ND - Tape & Reel (TR) 336-4553-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ETRX3587-LRS |
Description | RF TXRX MOD 802.15.4 CHIP SMD |
Customer Reference | |
Detailed Description | 802.15.4 Zigbee® Transceiver Module 2.4GHz ~ 2.5GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | 802.15.4 | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz ~ 2.5GHz | |
Data Rate | 20kbps | |
Power - Output | 20dBm | |
Sensitivity | -106dBm | |
Serial Interfaces | JTAG | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | EM3587 | |
Memory Size | 512kB Flash, 64kB RAM | |
Voltage - Supply | 2.1V ~ 3.6V | |
Current - Receiving | 33mA | |
Current - Transmitting | 140mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £36.92000 | £36.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | £26.10092 | £15,660.55 |
| Unit Price without VAT: | £36.92000 |
|---|---|
| Unit Price with VAT: | £44.30400 |

