RF Transceiver 2.4GHz ZigBee™ USB 5Mbps
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ETRX357USB-LRS

DigiKey Part Number
920-1014-ND
Manufacturer
Manufacturer Product Number
ETRX357USB-LRS
Description
USB STICK ZIGBEE PRO AT EM357
Customer Reference
Detailed Description
RF Transceiver 2.4GHz ZigBee™ USB 5Mbps
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
-
Packaging
Bulk
Part Status
Obsolete
Function
Transceiver
Modulation or Protocol
ZigBee™
Frequency
2.4GHz
Applications
General Purpose
Interface
USB
Sensitivity
-102dBm
Power - Output
20dBm
Data Rate (Max)
5Mbps
Features
-
Voltage - Supply
4.75V ~ 5.25V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.