
EM35X-NCP-ADD-ON-S | |
|---|---|
DigiKey Part Number | 636-1030-ND |
Manufacturer | |
Manufacturer Product Number | EM35X-NCP-ADD-ON-S |
Description | EM35X ADD ON KIT |
Customer Reference | |
Detailed Description | EM35x EM35x Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Transceiver | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | EM35x | |
Note | - | |
RF Type | - | |
RF Frequency | 2.4GHz | |
Function | Transceiver |

