EM34x - 802.15.4 (Zigbee®) Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM34X-VREVK

DigiKey Part Number
336-3375-ND
Manufacturer
Manufacturer Product Number
EM34X-VREVK
Description
KIT EVAL EM341 VOICE REMOTE
Customer Reference
Detailed Description
EM34x - 802.15.4 (Zigbee®) Transceiver 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
-
Packaging
Box
Part Status
Obsolete
Type
Transceiver; 802.15.4 (Zigbee®)
Frequency
-
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
EM34x
Note
-
RF Type
802.15.4 (Zigbee®)
RF Frequency
2.4GHz
Function
Transceiver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.