EM34x - Transceiver Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM34X-DEV

DigiKey Part Number
336-3253-ND
Manufacturer
Manufacturer Product Number
EM34X-DEV
Description
EM34X RF4CE DEV KIT
Customer Reference
Detailed Description
EM34x - Transceiver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
-
Packaging
Box
Part Status
Obsolete
Type
Transceiver
Frequency
-
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
EM34x
Note
-
RF Type
-
RF Frequency
-
Function
Transceiver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.