
EFR32MG26B221F2048IM68-B | |
|---|---|
DigiKey Part Number | 336-EFR32MG26B221F2048IM68-B-ND |
Manufacturer | |
Manufacturer Product Number | EFR32MG26B221F2048IM68-B |
Description | MG26 2048K FLASH 256K RAM QFN68 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v5.3, Zigbee® 68-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | 2FSK, 2GFSK, DSSS, GMSK, MSK, O-QPSK | |
Frequency | - | |
Data Rate (Max) | 2Mbps | |
Power - Output | 19.5dBm | |
Sensitivity | -105.9dBm | |
Memory Size | 2MB Flash, 256kB RAM | |
Serial Interfaces | ADC, GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, UART, USART | |
GPIO | 49 | |
Voltage - Supply | 1.71V ~ 3.8V | |
Current - Receiving | 5.4mA ~ 6.2mA | |
Current - Transmitting | 5.9mA ~ 152.7mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 68-VFQFN Exposed Pad | |
Supplier Device Package | 68-QFN (8x8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,300 | £3.91362 | £5,087.71 |
| Unit Price without VAT: | £3.91362 |
|---|---|
| Unit Price with VAT: | £4.69634 |

