MFR Recommended

EFR32MG14P632F256GM48-BR | |
|---|---|
DigiKey Part Number | EFR32MG14P632F256GM48-BR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EFR32MG14P632F256GM48-BR |
Description | IC RF 2.4G 48QFN |
Customer Reference | |
Detailed Description | IC RF 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |


