IC RF TxRx + MCU 802.15.4, General ISM < 1GHz Bluetooth v4.0, Thread, Zigbee® 169MHz, 315MHz, 433MHz, 490MHz, 868MHz, 915MHz, 2.4GHz 48-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFR32MG13P733F512GM48-BR

DigiKey Part Number
EFR32MG13P733F512GM48-BR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EFR32MG13P733F512GM48-BR
Description
IC RF TXRX+MCU 802.15.4 48QFN
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4, General ISM < 1GHz Bluetooth v4.0, Thread, Zigbee® 169MHz, 315MHz, 433MHz, 490MHz, 868MHz, 915MHz, 2.4GHz 48-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
802.15.4, General ISM < 1GHz
Protocol
Modulation
2FSK, 4FSK, DSSS, GMSK, OQPSK
Frequency
Data Rate (Max)
2Mbps
Power - Output
20dBm
Sensitivity
-102dBm
Memory Size
512kB Flash, 64kB RAM
Serial Interfaces
I2C, UART, USART
GPIO
28
Voltage - Supply
1.8V ~ 3.8V
Current - Receiving
8.4mA ~ 11mA
Current - Transmitting
8.5mA ~ 134.3mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-QFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types