IC RF TxRx + MCU 802.15.4 Flex Gecko 169MHz ~ 915MHz, 2.4GHz 48-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFR32FG1P133F64GM48-C0R

DigiKey Part Number
EFR32FG1P133F64GM48-C0R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EFR32FG1P133F64GM48-C0R
Description
IC RF TXRX+MCU 802.15.4 48QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4 Flex Gecko 169MHz ~ 915MHz, 2.4GHz 48-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
802.15.4
Protocol
Modulation
2FSK, 4FSK, ASK, BPSK, DBPSK, DSSS, GFSK, GMSK, OOK, O-QPSK
Frequency
Data Rate (Max)
1Mbps
Power - Output
20dBm
Sensitivity
-94dBm
Memory Size
64kB Flash, 16kB RAM
Serial Interfaces
I2C, I2S, SPI, UART, USART
GPIO
28
Voltage - Supply
1.85V ~ 3.8V
Current - Receiving
8.7mA
Current - Transmitting
8.2mA ~ 126.7mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-QFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£5.00823£12,520.58
Manufacturers Standard Package
Unit Price without VAT:£5.00823
Unit Price with VAT:£6.00988