IC RF 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFR32FG14P232F128GM32-BR

DigiKey Part Number
EFR32FG14P232F128GM32-BR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EFR32FG14P232F128GM32-BR
Description
IC RF 2.4G 32QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
IC RF 32-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£4.98700£12,467.50
Manufacturers Standard Package
Unit Price without VAT:£4.98700
Unit Price with VAT:£5.98440