IC RF TxRx + MCU 802.15.4 Flex Gecko 169MHz ~ 915MHz 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFR32FG14P231F128GM32-B

DigiKey Part Number
336-5779-ND
Manufacturer
Manufacturer Product Number
EFR32FG14P231F128GM32-B
Description
IC RF TXRX+MCU 802.15.4 32QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4 Flex Gecko 169MHz ~ 915MHz 32-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
802.15.4
Protocol
Modulation
2FSK, 4FSK, ASK, BPSK, DBPSK, DSSS, GFSK, GMSK, OOK, O-QPSK
Frequency
Data Rate (Max)
1Mbps
Power - Output
20dBm
Sensitivity
-126.2dBm
Memory Size
128kB Flash, 16kB RAM
Serial Interfaces
I2C, I2S, SPI, UART, USART
GPIO
16
Voltage - Supply
1.8V ~ 3.8V
Current - Receiving
8.4mA ~ 10.2mA
Current - Transmitting
8.5mA ~ 35.3mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 357
Check for Additional Incoming Stock
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£9.35000£9.35
10£7.99100£79.91
25£7.52880£188.22
100£6.90360£690.36
260£6.51862£1,694.84
520£6.26060£3,255.51
1,040£6.01911£6,259.87
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£9.35000
Unit Price with VAT:£11.22000