IC RF TxRx + MCU 125-VFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFR32FG12P431F1024GL125-CR

DigiKey Part Number
EFR32FG12P431F1024GL125-CR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EFR32FG12P431F1024GL125-CR
Description
IC RF TXRX+MCU 125BGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU 125-VFBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
-
Protocol
-
Modulation
2FSK, 2GFSK, 4FSK, 4GFSK, ASK, BPSK, DBPSK, DSSS, GFSK, GMSK, MSK, OOK, OQPSK
Frequency
-
Data Rate (Max)
-
Power - Output
20dBm
Sensitivity
-121dBm
Memory Size
1MB Flash, 256kB RAM
Serial Interfaces
I2C, I2S, SPI, UART
GPIO
65
Voltage - Supply
1.8V ~ 3.8V
Current - Receiving
-
Current - Transmitting
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
125-VFBGA
Supplier Device Package
125-BGA (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 5,000 View Now
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£8.56766£21,419.15
Manufacturers Standard Package
Unit Price without VAT:£8.56766
Unit Price with VAT:£10.28119

Other Suppliers on DigiKey

5,000In Stock
Ships from Flip Electronics