IC RF TxRx + MCU 48-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFR32FG12P231F1024GM48-CR

DigiKey Part Number
336-EFR32FG12P231F1024GM48-CRTR-ND - Tape & Reel (TR)
336-EFR32FG12P231F1024GM48-CRCT-ND - Cut Tape (CT)
336-EFR32FG12P231F1024GM48-CRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EFR32FG12P231F1024GM48-CR
Description
IC RF TXRX+MCU 48QFN
Customer Reference
Detailed Description
IC RF TxRx + MCU 48-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
-
Protocol
-
Modulation
2FSK, 2GFSK, 4FSK, 4GFSK, ASK, BPSK, DBPSK, DSSS, GFSK, GMSK, MSK, OOK, OQPSK
Frequency
-
Data Rate (Max)
-
Power - Output
20dBm
Sensitivity
-121dBm
Memory Size
1MB Flash, 128kB RAM
Serial Interfaces
I2C, I2S, SPI, UART
GPIO
31
Voltage - Supply
1.8V ~ 3.8V
Current - Receiving
-
Current - Transmitting
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-QFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,450
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£11.79000£11.79
10£10.09700£100.97
25£9.52000£238.00
100£8.73980£873.98
250£8.27808£2,069.52
500£7.95470£3,977.35
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£7.28148£18,203.70
Manufacturers Standard Package
Unit Price without VAT:£11.79000
Unit Price with VAT:£14.14800