
EFR32FG12P231F1024GM48-C | |
|---|---|
DigiKey Part Number | 336-5347-ND |
Manufacturer | |
Manufacturer Product Number | EFR32FG12P231F1024GM48-C |
Description | IC RF TXRX+MCU 48QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | - | |
Protocol | - | |
Modulation | 2FSK, 2GFSK, 4FSK, 4GFSK, ASK, BPSK, DBPSK, DSSS, GFSK, GMSK, MSK, OOK, OQPSK | |
Frequency | - | |
Data Rate (Max) | - | |
Power - Output | 20dBm | |
Sensitivity | -121dBm | |
Memory Size | 1MB Flash, 128kB RAM | |
Serial Interfaces | I2C, I2S, SPI, UART | |
GPIO | 31 | |
Voltage - Supply | 1.8V ~ 3.8V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.69000 | £11.69 |
| 10 | £10.00400 | £100.04 |
| 25 | £9.43240 | £235.81 |
| 100 | £8.65920 | £865.92 |
| 260 | £8.18300 | £2,127.58 |
| 520 | £7.86385 | £4,089.20 |
| Unit Price without VAT: | £11.69000 |
|---|---|
| Unit Price with VAT: | £14.02800 |

