
EFR32BG13P632F512GM48-DR | |
|---|---|
DigiKey Part Number | 336-EFR32BG13P632F512GM48-DRTR-ND - Tape & Reel (TR) 336-EFR32BG13P632F512GM48-DRCT-ND - Cut Tape (CT) 336-EFR32BG13P632F512GM48-DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EFR32BG13P632F512GM48-DR |
Description | IC RF TXRX+MCU BLE 48QFN |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.0 2.4GHz ~ 2.4835GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | 2FSK, 4FSK, ASK, BPSK, DBPSK, DSSS, GFSK, GMSK, MSK, OOK, OQPSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 10dBm | |
Sensitivity | -103.3dBm | |
Memory Size | 512kB Flash, 64kB RAM | |
Serial Interfaces | I2C, I2S, SPI, IrDA, UART, USART | |
GPIO | 16 | |
Voltage - Supply | 1.8V ~ 3.8V | |
Current - Receiving | 8.4mA ~ 14mA | |
Current - Transmitting | 8.5mA ~ 134.3mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.79000 | £5.79 |
| 10 | £4.92600 | £49.26 |
| 25 | £4.63440 | £115.86 |
| 100 | £4.23960 | £423.96 |
| 250 | £4.00612 | £1,001.53 |
| 500 | £3.84266 | £1,921.33 |
| 1,000 | £3.68971 | £3,689.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £3.50249 | £8,756.23 |
| Unit Price without VAT: | £5.79000 |
|---|---|
| Unit Price with VAT: | £6.94800 |

