
EFP0111GM20-E | |
|---|---|
DigiKey Part Number | 336-EFP0111GM20-E-ND |
Manufacturer | |
Manufacturer Product Number | EFP0111GM20-E |
Description | EFP0111 BOOST BOOTSTRAP PMIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PMIC 20-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Applications | - | |
Current - Supply | 24nA | |
Voltage - Supply | 1.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.25000 | £1.25 |
| 10 | £0.91400 | £9.14 |
| 25 | £0.83040 | £20.76 |
| 100 | £0.73850 | £73.85 |
| 490 | £0.66882 | £327.72 |
| 980 | £0.64691 | £633.97 |
| 1,470 | £0.63595 | £934.85 |
| 2,940 | £0.61985 | £1,822.36 |
| 5,390 | £0.60814 | £3,277.87 |
| Unit Price without VAT: | £1.25000 |
|---|---|
| Unit Price with VAT: | £1.50000 |

