
EFP0110GM20-ER | |
|---|---|
DigiKey Part Number | 336-EFP0110GM20-ERTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EFP0110GM20-ER |
Description | EFP0110 WIRED BOOST PMIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PMIC 20-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | - | |
Current - Supply | 24nA | |
Voltage - Supply | 1.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.62334 | £1,558.35 |
| 5,000 | £0.60948 | £3,047.40 |
| 7,500 | £0.60254 | £4,519.05 |
| 12,500 | £0.59485 | £7,435.62 |
| Unit Price without VAT: | £0.62334 |
|---|---|
| Unit Price with VAT: | £0.74801 |


