
EFM32TG225F32-D-BGA48 | |
|---|---|
DigiKey Part Number | 336-EFM32TG225F32-D-BGA48-ND |
Manufacturer | |
Manufacturer Product Number | EFM32TG225F32-D-BGA48 |
Description | IC MCU 32BIT 32KB FLASH 48BGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 Tiny Gecko Microcontroller IC 32-Bit 32MHz 32KB (32K x 8) FLASH 48-BGA (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | I2C, IrDA, SmartCard, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, POR, PWM | |
Number of I/O | 37 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.98V ~ 3.8V | |
Data Converters | A/D 4x12b SAR; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-BGA (4x4) | |
Package / Case | 48-VFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.12000 | £5.12 |
| 10 | £4.15700 | £41.57 |
| 25 | £3.83600 | £95.90 |
| 100 | £3.43690 | £343.69 |
| 490 | £3.10518 | £1,521.54 |
| 980 | £2.99696 | £2,937.02 |
| 1,470 | £2.94241 | £4,325.34 |
| Unit Price without VAT: | £5.12000 |
|---|---|
| Unit Price with VAT: | £6.14400 |

