ARM® Cortex®-M0+ Tiny Gecko 1 Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 64-QFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFM32TG11B520F128GM64-BR

DigiKey Part Number
EFM32TG11B520F128GM64-BR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EFM32TG11B520F128GM64-BR
Description
IC MCU 32BIT 128KB FLASH 64QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ Tiny Gecko 1 Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 64-QFN (9x9)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M0+
Core Size
32-Bit
Speed
48MHz
Connectivity
CANbus, I2C, IrDA, LINbus, SmartCard, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
Number of I/O
53
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
32K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.8V
Data Converters
A/D 12bit SAR; D/A 12bit
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-QFN (9x9)
Package / Case
64-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£2.37980£2,379.80
Manufacturers Standard Package
Unit Price without VAT:£2.37980
Unit Price with VAT:£2.85576