
EFM32TG11B340F64IQ64-BR | |
|---|---|
DigiKey Part Number | EFM32TG11B340F64IQ64-BR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EFM32TG11B340F64IQ64-BR |
Description | IC MCU 32BIT 64KB FLASH 64TQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ Tiny Gecko 1 Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 64-TQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | CANbus, I2C, IrDA, LINbus, SmartCard, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | |
Number of I/O | 53 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.8V | |
Data Converters | A/D 12bit SAR; D/A 12bit | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-TQFP (10x10) | |
Package / Case | 64-TQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £2.25620 | £2,256.20 |
| Unit Price without VAT: | £2.25620 |
|---|---|
| Unit Price with VAT: | £2.70744 |

