CPT213B-A01-GMR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Silicon Labs
In Stock: 5,535
Unit Price: £1.29000
Datasheet
Capacitive Touch Buttons 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPT213B-A01-GMR

DigiKey Part Number
CPT213B-A01-GMR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CPT213B-A01-GMR
Description
13 CHANNEL CAPACITIVE TOUCH CONT
Customer Reference
Detailed Description
Capacitive Touch Buttons 24-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Buttons
Proximity Detection
No
Number of Inputs
Up to 13
LED Driver Channels
-
Interface
I2C
Resolution
-
Voltage - Supply
1.8V ~ 3.6V
Current - Supply
3.6mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types