CPT212B-A01-GM is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Silicon Labs
In Stock: 837
Unit Price: £1.20000
Datasheet
Capacitive Touch Buttons 20-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPT212B-A01-GM

DigiKey Part Number
336-4043-ND
Manufacturer
Manufacturer Product Number
CPT212B-A01-GM
Description
12 CHANNEL CAPACITIVE TOUCH CONT
Customer Reference
Detailed Description
Capacitive Touch Buttons 20-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Buttons
Proximity Detection
Yes
Number of Inputs
Up to 12
LED Driver Channels
-
Interface
I2C
Resolution
-
Voltage - Supply
1.8V ~ 3.6V
Current - Supply
3.1mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-UFQFN Exposed Pad
Supplier Device Package
20-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types