CPT007B-A02-GUR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Silicon Labs
In Stock: 5,535
Unit Price: £1.29000
Datasheet
Capacitive Touch Buttons 24-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitive Touch Buttons 24-QSOP
Silicon Labs TouchXpress Capacitive Touch Controllers | Digi-Key Daily

CPT007B-A02-GUR

DigiKey Part Number
CPT007B-A02-GUR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CPT007B-A02-GUR
Description
7 CHANNEL CAPACITIVE TOUCH CONTR
Customer Reference
Detailed Description
Capacitive Touch Buttons 24-QSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Labs
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Buttons
Proximity Detection
Yes
Number of Inputs
Up to 7
LED Driver Channels
Up to 7
Interface
Open Drain, Push-Pull
Resolution
-
Voltage - Supply
1.8V ~ 3.6V
Current - Supply
3.1mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.154", 3.90mm Width)
Supplier Device Package
24-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types